P9M-SCD0A95

ABB
894-P9M-SCD0A95
P9M-SCD0A95

Mfr.:

Description:
Switch Actuators KEY SEL SW 2 POS K/R L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,97 € 60,97 €
53,49 € 534,90 €
49,91 € 1.247,75 €
47,95 € 2.397,50 €
45,31 € 4.531,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Actuators
Non-Illuminated Key Operated
22 mm Pilot Devices
Selector Switches
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SFA184400R9006
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99