P9A-CDPP

ABB
894-P9A-CDPP
P9A-CDPP

Mfr.:

Description:
Switch Fixings PUSH ON/PUSH OFF DEVICE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,73 € 38,73 €
34,25 € 342,50 €
32,65 € 816,25 €
30,46 € 1.523,00 €
29,27 € 2.927,00 €
27,28 € 6.820,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Fixings
Accessories
Adaptor
22 mm Pilot Devices
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 29.7 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 27.7 mm
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99