P065P1

ABB
894-P065P1
P065P1

Mfr.:

Description:
ABB MW 60A ACD NF 10HP NON-METAL N3R

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,61 € 1.911,66 €
293,64 € 2.936,40 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: ABB
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Unit Weight: 517,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0