OXP10X148

ABB
894-OXP10X148
OXP10X148

Mfr.:

Description:
Switch Fixings HANDLE OPERATOR SHAFT, 5.8IN LON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,14 € 22,14 €
19,50 € 195,00 €
18,63 € 465,75 €
17,65 € 882,50 €
16,99 € 1.699,00 €
15,89 € 3.972,50 €
15,38 € 7.690,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Fixings
Accessories
Shaft
Disconnect Switches
IP20
Brand: ABB
Length: 148 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 10 mm
Part # Aliases: 1SCA022493R6390
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.