OVRT21N40440PTSU

ABB
894-OVRT21N40440PTSU
OVRT21N40440PTSU

Mfr.:

Description:
Industrial Surge Protectors OVR SPD 1P+N 40KA 440V P TS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
350,85 € 350,85 €
343,66 € 3.436,60 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Industrial Surge Protectors
Surge Protection Device
DIN Rail
Screw
347 VAC
40 kA
- 40 C
+ 80 C
NEMA 1
Brand: ABB
Frequency Range: 50 Hz to 60 Hz
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.