OTZW8

ABB
894-OTZW8
OTZW8

Mfr.:

Description:
Switch Fixings 6,8P MECH OT16-100 W/1 SHAFT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,91 € 59,91 €
57,84 € 578,40 €
54,35 € 1.358,75 €
53,08 € 2.654,00 €
51,21 € 5.121,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Fixings
Accessories
Interlocks Conversion Kit
Disconnect Switches
OT, OTM Series
OT
Brand: ABB
Length: 20 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 50 mm
Part # Aliases: 1SCA022421R7600
Unit Weight: 154,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908160
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.