OT40FT3

ABB
894-OT40FT3
OT40FT3

Mfr.:

Description:
Disconnect Switches 3P 40A UL508 NF DOOR MOUNT SW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,74 € 92,74 €
89,66 € 448,30 €
87,04 € 870,40 €
81,62 € 2.040,50 €
75,59 € 3.779,50 €
75,02 € 7.502,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Fused Disconnect
3 Pole
Door Mount
Screw
40 A
600 VAC
IP20
OT
Brand: ABB
Compliance: UL508
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 54 mm
Length: 52 mm
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 43 mm
Part # Aliases: 1SCA104940R1001
Unit Weight: 108,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.