OT30FT3

ABB
894-OT30FT3
OT30FT3

Mfr.:

Description:
Disconnect Switches 3P 30A UL98 NF DOOR MOUNT SW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,84 € 168,84 €
157,77 € 788,85 €
156,80 € 1.568,00 €
146,55 € 3.663,75 €
138,40 € 6.920,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Non-Fused Disconnect
3 Pole
Door Mount
Screw
30 A
600 VAC
IP20
OT
Brand: ABB
Height: 100 mm
Length: 66.5 mm
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 70 mm
Part # Aliases: 1SCA105074R1001
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.