OT30F6

ABB
894-OT30F6
OT30F6

Mfr.:

Description:
Disconnect Switches 6P 30A UL98 NF SW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
373,02 € 373,02 €
344,68 € 1.723,40 €
334,15 € 3.341,50 €
325,05 € 8.126,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Non-Fused Disconnect
6 Pole
30 A
OT
Brand: ABB
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SCA105298R1001
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.