OS60GJS30

ABB
894-OS60GJS30
OS60GJS30

Mfr.:

Description:
Disconnect Switches 3P SW 60A J FUSE SIDE OP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,64 € 381,64 €
327,01 € 1.635,05 €
312,33 € 3.123,30 €
302,31 € 7.557,75 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Enclosed Disconnect
3 Pole
DIN Rail Mount
Lugs
60 A
600 VAC
OS
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SCA116051R1001
Unit Weight: 1,701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

OS Fusible Disconnects

ABB OS Fusible Disconnects are manually operated switch fuses from 20A to 1250A. ABB OS Fusible Disconnects are available for DIN, BS, NFC, CC, JJ, and L types. The ABB OS is reliable in extreme conditions, enabling rapid fault clearance and maintaining protection levels even after a fault occurs. These disconnects are easy to install and feature interlocking fuse covers that prevent opening while the switch is in the ON position. The fuse links are fully isolated from both ends when the switch is in the OFF position.