OS1200L03

ABB
894-OS1200L03
OS1200L03

Mfr.:

Description:
Disconnect Switches 3P 1200A CLASS L FUSE SW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.964,39 € 10.964,39 €
5 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Fusible Disconnect
3 Pole
DIN Rail Mount
Lugs
1.2 kA
600 VAC
OS
Brand: ABB
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SCA105467R1001
Unit Weight: 53,887 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OS Fusible Disconnects

ABB OS Fusible Disconnects are manually operated switch fuses from 20A to 1250A. ABB OS Fusible Disconnects are available for DIN, BS, NFC, CC, JJ, and L types. The ABB OS is reliable in extreme conditions, enabling rapid fault clearance and maintaining protection levels even after a fault occurs. These disconnects are easy to install and feature interlocking fuse covers that prevent opening while the switch is in the ON position. The fuse links are fully isolated from both ends when the switch is in the OFF position.