OHM65L6

ABB
894-OHM65L6
OHM65L6

Mfr.:

Description:
Switch Fixings PSTL HDL 65X6 4X SS 316L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
613,59 € 613,59 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Fixings
Handles
Pistol Handle
Disconnect Switches
OT Series
IP66
Brand: ABB
Color: Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 65 mm
Material: Stainless Steel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SCA022739R1070
Unit Weight: 798,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180