OHM175L12

ABB
894-OHM175L12
OHM175L12

Mfr.:

Description:
Switch Fixings PSTL HDL 175X12 4X SS 316L

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 4/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
865,42 € 865,42 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Fixings
Handles
Pistol Handle
Disconnect Switches
OT Series
IP66
Brand: ABB
Color: Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 175 mm
Material: Stainless Steel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SCA022739R1230
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99