OHBS2

ABB
894-OHBS2
OHBS2

Mfr.:

Description:
Switch Fixings HDL PADLOCK BLK DIRECT MOUNT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,61 € 18,61 €
15,08 € 150,80 €
14,50 € 362,50 €
13,87 € 693,50 €
13,25 € 1.325,00 €
12,61 € 3.152,50 €
12,18 € 6.090,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Fixings
Handles
Knob
Disconnect Switches
OT, OTM Series
Brand: ABB
Color: Black
Length: 40 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SCA109089R1001
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.