MLBL-03W

ABB
894-MLBL-03W
MLBL-03W

Mfr.:

Description:
Panel Mount Indicator Housings & Hardware LBLK LED 60V AC/DC WHT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,26 € 34,26 €
28,98 € 289,80 €
26,68 € 2.668,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panel Mount Indicator Housings & Hardware
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: ABB
Mounting Hole Size: 22 mm, 30 mm
Product: LED Indicators
Product Type: Lamp Assemblies
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Part # Aliases: 1SFA611621R1035
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.