MKCS1

ABB
894-MKCS1
MKCS1

Mfr.:

Description:
Switch Fixings OT30/60/100E3 FLANGE MECHANISM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,33 € 111,33 €
110,49 € 2.762,25 €
104,58 € 5.229,00 €
104,34 € 10.434,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Fixings
Accessories
Flange Mount
Brand: ABB
Length: 40 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 196 mm
Part # Aliases: 1SCA022858R7850
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908140
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.