M3SSK3-101

ABB
894-M3SSK3-101
M3SSK3-101

Mfr.:

Description:
Switch Actuators 3POS,A B C,KEY REM B,CODE 71

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/9/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,53 € 61,53 €
59,18 € 591,80 €
55,77 € 1.394,25 €
53,78 € 2.689,00 €
50,19 € 5.019,00 €
47,40 € 11.850,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Actuators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Key Operated
22 mm 3-Position Keylock Switches
Black
Brand: ABB
Material: Black Plastic
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SFA611285R1001
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.