LSTE71

ABB
894-LSTE71
LSTE71

Mfr.:

Description:
Switch Actuators 3MM SS ROD LEVER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,01 € 56,01 €
51,20 € 512,00 €
48,28 € 1.207,00 €
46,35 € 2.317,50 €
44,36 € 4.436,00 €
44,10 € 11.025,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Actuators
Angular Motion Head
Brand: ABB
Material: Stainless Steel
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SBV049371R1000
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.