LS45P11B11

ABB
894-LS45P11B11
LS45P11B11

Mfr.:

Description:
Limit Switches LMT SW 40MM SS PLUNGR SNAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,46 € 70,46 €
62,71 € 313,55 €
61,39 € 613,90 €
56,21 € 1.405,25 €
54,06 € 2.703,00 €
51,94 € 5.194,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Limit Switches
Non-Illuminated
1 NO + 1 NC
Plunger
10 A
600 VAC
600 VDC
0.8 Nm
Screw
Cable Mount
IP65
Brand: ABB
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1SBV012411R1211
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.