KXTDAXCD3QSYFP

ABB
894-KXTDAXCD3QSYFP
KXTDAXCD3QSYFP

Mfr.:

Description:
Circuit Breaker Accessories AUX-C 3Q+1SY 24 VDC XT2..XT4 F/P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,90 € 337,90 €
299,06 € 1.495,30 €
281,85 € 2.818,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1SDA066448R1
Unit Weight: 190,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000