KXTCEAUXCDW

ABB
894-KXTCEAUXCDW
KXTCEAUXCDW

Mfr.:

Description:
Circuit Breaker Accessories AUX-C 24 VDC XT2-XT4 W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,88 € 190,88 €
167,91 € 839,55 €
158,86 € 1.588,60 €
140,10 € 7.005,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120