KA2AS-2

ABB
894-A2AS-2
KA2AS-2

Mfr.:

Description:
Circuit Breaker Accessories AUX-C 1Q+1SY 250 VA.C./D.C. A1 2P

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,41 € 240,41 €
183,51 € 917,55 €
171,58 € 1.715,80 €
159,01 € 7.950,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Brand: ABB
Country of Assembly: TN
Country of Diffusion: Not Available
Country of Origin: TN
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1SDA066151R1
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99