EOT9100N4PAP-PB1

ABB
894-EOT9100N4PAP-PB1
EOT9100N4PAP-PB1

Mfr.:

Description:
Disconnect Switches ERSS,100A-NF,4P,N4P,BL PISTOL,UL98,AUX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.045,46 € 1.045,46 €
895,79 € 4.478,95 €
855,61 € 8.556,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
RoHS:  
Non-Fused
4 Pole
Enclosure
Screw
Pistol
SPDT
100 A
600 VAC
250 VDC
- 40 C
+ 65 C
EOT
Brand: ABB
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eOT Non-Fused Enclosed Rotary Switches

ABB eOT Fused Enclosed Rotary Switches are high-performance non-fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOT Non-Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOT offers pistol and selector switch operators and auxiliary contacts.