EOT540N3PAP-SBA

ABB
894-EOT540N3PAP-SBA
EOT540N3PAP-SBA

Mfr.:

Description:
Disconnect Switches ERSS,40A-NF,3P,N3RP,BL SELECT,UL508

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
336,74 € 336,74 €
288,53 € 1.442,65 €
275,59 € 2.755,90 €
266,74 € 6.668,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Non-Fused
3 Pole
Panel Mount
Lug
Selector Handle
3PST
40 A
600 VAC
IP65
EOT
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Plastic
Product: Enclosed Rotary Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SQA014442R0001
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0