EOT540N3PAP-PBA

ABB
894-EOT540N3PAP-PBA
EOT540N3PAP-PBA

Mfr.:

Description:
Disconnect Switches ERSS,40A-NF,3P,N4P,BL PISTOL,UL508,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,69 € 314,69 €
269,64 € 1.348,20 €
266,73 € 2.667,30 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Non-Fused
3 Pole
Panel Mount
Lug
Pistol Handle
3PST
40 A
600 VAC
IP65
EOT
Brand: ABB
Housing Material: Plastic
Product: Enclosed Rotary Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SQA011382R0001
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.