EOT520N3PAP-PBA

ABB
894-EOT520N3PAP-PBA
EOT520N3PAP-PBA

Mfr.:

Description:
Disconnect Switches ERSS,20A-NF,3P,N4P,BL PISTOL,UL508,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,28 € 286,28 €
245,34 € 1.226,70 €
241,84 € 2.418,40 €
229,75 € 5.743,75 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Non-Fused
3 Pole
Panel Mount
Lug
Pistol Handle
3PST
20 A
600 VAC
IP65
EOT
Brand: ABB
Housing Material: Plastic
Product: Enclosed Rotary Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Part # Aliases: 1SQA011290R0001
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.