EOS9200J3PA1-PRA

ABB
894-EOS9200J3PA1-PRA
EOS9200J3PA1-PRA

Mfr.:

Description:
Disconnect Switches ERSS,200A-J,3P,N1,R PISTOL,UL98,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.367,57 € 1.367,57 €
1.171,79 € 5.858,95 €
1.119,22 € 11.192,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
RoHS:  
Fused
3 Pole
Enclosure
Screw
Pistol
200 A
600 VAC
250 VDC
- 40 C
+ 65 C
EOS
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509025

eOS Fused Enclosed Rotary Switches

ABB eOS Fused Enclosed Rotary Switches are high-performance fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOS Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOS offers pistol and selector switch operators and auxiliary contacts.