E92/32S

ABB
894-E92/32S
E92/32S

Mfr.:

Description:
Fuse Holders E90 FUSEHOLDER 2P BFI 32A MIDGET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,26 € 42,26 €
34,32 € 171,60 €
31,72 € 317,20 €
27,43 € 1.371,50 €
25,71 € 2.571,00 €
23,99 € 5.997,50 €
22,28 € 11.140,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Fuse Holders
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 131,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99