CR-M2LP

ABB
894-CR-M2LP
CR-M2LP

Mfr.:

Description:
Relay Sockets & Fixings LOGICAL PUSHIN SOCKET FOR CR-M 2 C/O

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,89 € 29,89 €
28,17 € 281,70 €
26,69 € 667,25 €
25,20 € 1.260,00 €
23,72 € 2.372,00 €
22,63 € 5.657,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Relay Sockets & Fixings
Relay Sockets
Socket
CR-M
Push-In
Brand: ABB
Current Rating: 10 A
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1SVR405651R6010
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.