CP1-10W-11

ABB
894-CP1-10W-11
CP1-10W-11

Mfr.:

Description:
Pushbutton Switches COMPACT FLUSH PB MOM. WHITE 1NO+1NC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,15 € 22,15 €
19,18 € 191,80 €
18,32 € 458,00 €
17,35 € 867,50 €
16,70 € 1.670,00 €
15,63 € 3.907,50 €
14,84 € 7.420,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Pushbutton Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Industrial Switches
Compact
Non-Illuminated
Panel Mount
Flush
300 mA, 2 A
24 VDC
240 VAC
IP66, IP67, IP69K
Screw
White
Brand: ABB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1SFA619100R1075
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.