CL2-507C

ABB
894-CL2-507C
CL2-507C

Mfr.:

Description:
LED Panel Mount Indicators PILOT LIGHT CL2 CLEAR 48-60V AC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,12 € 24,12 €
22,02 € 220,20 €
21,41 € 535,25 €
20,76 € 1.038,00 €
20,05 € 2.005,00 €
19,40 € 4.850,00 €
18,86 € 9.430,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
LED Indicators
22 mm
Screw
Brand: ABB
IP Rating: IP66, IP67, IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 1SFA619403R5078
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536610000