CE4T-10R-01

ABB
894-CE4T-10R-01
CE4T-10R-01

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 40MM TW-REL RED, 1 NC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
100
Expected 4/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,85 € 22,85 €
22,29 € 222,90 €
21,06 € 526,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Emergency Stop Switches / E-Stop Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Emergency Stop Button
Non-Illuminated
SPST-NC
10 A
250 VAC
250 VDC
Panel Mount
Screw
40 mm
IP66, IP67, IP69K
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Twist Release
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Emergency Stop Switches
Series: CE4
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1SFA619550R1041
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

CE4 E-Stops

ABB CE4 E-Stops feature a mushroom actuator with a 40mm diameter and a red or black stop button with or without illumination. Stop options include twist release, pull release, and key code 455. These compact emergency stops are designed for durability, featuring dust-proof and waterproof construction with IP66/IP67/IP69K protection. The series also offers increased reliability with a self-cleaning contact. ABB CE4 E-Stops conform to standard EN/IEC 60947-5-5, safety of machinery standard EN/ISO 13850, IEC 60204-1, and machinery directive 2006/42/EC. These robust stop buttons provide an all-in-one practical design that is ready for installation.