BP45F

ABB
894-BP45F
BP45F

Mfr.:

Description:
Contactor Accessories NEXT BARRIER POST 45W OFFSET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,87 € 32,87 €
31,64 € 316,40 €
29,94 € 748,50 €
28,28 € 1.414,00 €
27,31 € 2.731,00 €
25,93 € 6.482,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Contactor Accessories
Accessories
Barrier Post
Brand: ABB
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 2,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.