BA9S-24LEDG

ABB
894-BA9S-24LEDG
BA9S-24LEDG

Mfr.:

Description:
Based LED Lamps YELLOW LED BULB 24V BA9S

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,34 € 18,34 €
15,80 € 158,00 €
14,16 € 1.416,00 €
13,68 € 6.840,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Based LED Lamps
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: ABB
If - Forward Current: 12.5 mA
Illumination Colour: Yellow
Lamp Base Type: Miniature Bayonet
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Part # Aliases: 1SFA187171R1023
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.