AF140-30-00-32

ABB
894-AF140-30-00-32
AF140-30-00-32

Mfr.:

Description:
Contactors - Electromechanical 3P, 200A, 48-130V 50/60HZ DC,0/0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
490,50 € 490,50 €
458,46 € 4.584,60 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3 NO
AF Contactors
Brand: ABB
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: 1SFL447001R3200
Unit Weight: 1,751 kg
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
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
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
AF Contactors

ABB AF Contactors offer exceptional reliability and performance in a space-saving design. These ABB contactors are designed for motor starting applications up to 750A/400VAC-3 or power switching up to 2850A/690VAC-1. AF contactors help prevent stoppages caused by voltage fluctuations. The contactors ensure distinct operation in unstable networks and overcome the problems posed by voltage sags, dips, or surges. AF contactors secure a user's uptime and reduce the number of contactor coils to four. One contactor coil handles 100VAC/DC to 250VAC/DC, 50Hz/60Hz. Reducing contactor coil energy consumption by up to 80% lets designers build smaller panels and more compact transformers.