AB554

ABB
894-AB554
AB554

Mfr.:

Description:
Wall Mounted Panel Enclosures RLP BOX N4X 55.5L X 20W

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.908,55 € 3.908,55 €
5 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wall Mounted Panel Enclosures
55.5 in
20 in
Brand: ABB
Product: Box
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1TQR255000G0000
Unit Weight: 35,380 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.