A3XLLLL

ABB
894-A3XLLLL
A3XLLLL

Mfr.:

Description:
Switch Bezels / Switch Caps A3 CAP ILLUMINATE CAP BLUE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,22 € 8,22 €
7,65 € 76,50 €
6,83 € 170,75 €
6,62 € 331,00 €
6,36 € 636,00 €
5,92 € 1.480,00 €
5,65 € 2.825,00 €
5,47 € 5.470,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Bezels / Switch Caps
Caps
Cap, Round
30 mm Pilot Devices
A3 Series
Blue
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SQA009549R0001
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536501100