A3XGCE

ABB
894-A3XGCE
A3XGCE

Mfr.:

Description:
Switch Bezels / Switch Caps A3 PADLOCK EXTENDED CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,64 € 50,64 €
45,98 € 459,80 €
43,47 € 1.086,75 €
41,63 € 2.081,50 €
40,10 € 4.010,00 €
39,89 € 9.972,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Bezels / Switch Caps
Caps
PadLock, Extended Cap
30 mm Pilot Devices
Brand: ABB
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SQA009500R0001
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.