A3XC10

ABB
894-A3XC10
A3XC10

Mfr.:

Description:
Switch Contact Blocks / Switch Kits A3 CONTACT BLOCK 1NO

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/12/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,63 € 26,63 €
24,61 € 246,10 €
23,74 € 593,50 €
22,55 € 1.127,50 €
21,61 € 2.161,00 €
20,81 € 5.202,50 €
20,80 € 10.400,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
1 NO
30 mm Pilot Devices
A3 Series
Brand: ABB
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SQA009496R0001
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.