A3PL41-6LBR-10

ABB
894-A3PL41-6LBR-10
A3PL41-6LBR-10

Mfr.:

Description:
Pushbutton Switches PB ILLUM MOM 44MM 6V RED 1NO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,12 € 233,12 €
212,60 € 2.126,00 €
204,19 € 5.104,75 €
203,02 € 10.151,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Pushbutton Switches
Pushbutton Switches
Mushroom Pushbutton
Illuminated
Red
Brand: ABB
Color: Red
Features: 1 NO
Mounting Hole Size: 30 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1SQA009208R0001
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536501100
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.