A3L4AA-6L4G

ABB
894-A3L4AA-6L4G
A3L4AA-6L4G

Mfr.:

Description:
LED Panel Mount Indicators A3 PILOT LIGHT 120V GREEN LED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,16 € 168,16 €
145,62 € 1.456,20 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: LED Panel Mount Indicators
LED Indicators
30 mm
Panel Mount
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 1SQA009084R0001
Unit Weight: 240,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051