9T58K0042

ABB
894-9T58K0042
9T58K0042

Mfr.:

Description:
Power Transformers - Industrial 1C,0.05KVA,240X480-115,55C,C&C,IP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,17 € 191,17 €
172,64 € 1.726,40 €
170,84 € 4.271,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Power Transformers - Industrial
50 VA
240 V, 480 V
115 V
Chassis
Dual Primary Winding
Single Secondary Winding
102 mm
78 mm
68 mm
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Terminal Block
Type: 1 Phase
Part # Aliases: 1TQY303262L1300
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99