2TLA050003R1401

ABB
894-2TLA050003R1401
2TLA050003R1401

Mfr.:

Description:
Interlock Switches MKEY5+ NPT 2NC/1N0 MET.FLX KEY 40N

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,75 € 170,75 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Interlock Switches
1 NO + 2 NC
250 VAC
250 VDC
Screw
Flex Key
Polyester
IP67
Brand: ABB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Operating Force: 40 N
Product Type: Interlock Switches
Factory Pack Quantity: 1
Unit Weight: 309,803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.