2TLA022301R0200

ABB
894-2TLA022301R0200
2TLA022301R0200

Mfr.:

Description:
Safety Light Curtains ORION1-4-14-045-E LIGHT CURTAIN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.573,44 € 2.573,44 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Safety Light Curtains
Safety Light Curtains
24 VDC
0.2 m to 7 m
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Type 4, Orion 1 Extended Transmitter + Receiver
Ingress Protection: IP65
Material: Aluminium
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 0 C
Product Type: Optical Sensors
Resolution: 14 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 2,463 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99