2TLA020051R5701

ABB
894-2TLA020051R5701
2TLA020051R5701

Mfr.:

Description:
Proximity Sensors - Industrial ADAM C OSSD-INFO M12-8

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,89 € 197,89 €
178,34 € 891,70 €
168,40 € 1.684,00 €
161,71 € 4.042,75 €
158,77 € 7.938,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RFID
0 mm
15 mm
DYNlink, OSSD
Screw
Connector
M12
Pin
8 Pin
24 VDC
24 VDC
Eden
Brand: ABB
IP Rating: IP67, IP69K
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Jokab
Unit Weight: 25,855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eden Non-Contact Safety Sensors

ABB Eden Safety Sensors are non-contact safety sensors used as interlocking devices for doors and safe position monitoring. All ABB Eden Non-Contact Safety Sensor models are equipped with IP67/IP69K sealing. The Eden C model also includes coated electronics for increased protection in demanding environments. The non-contact sensing feature prevents mechanical wear, and the large sensing tolerance provides better tolerance for vibrations, resulting in fewer unwanted process stops. The compact size of Eden and its 360° mounting possibility make it easy to use in a wide range of applications.