1SVR405660R1100

ABB
894-1SVR405660R1100
1SVR405660R1100

Mfr.:

Description:
Relay Sockets & Fixings CR-U3SM SOCKET SMALL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 10,41 €
9,56 € 95,60 €
9,27 € 231,75 €
8,70 € 435,00 €
8,26 € 826,00 €
7,80 € 1.950,00 €
7,49 € 3.745,00 €
7,35 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Relay Sockets
Socket
CR-P
Screw
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10 A
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: CR-U3SM
Unit Weight: 594,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585