1009788AGE

ABB
894-1009788AGE
1009788AGE

Mfr.:

Description:
Electrical Enclosure Accessories MTRSK 1-320A 4-TR LRG HBCPL LVB T/B DECO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
495,08 € 495,08 €
486,76 € 2.433,80 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Electrical Enclosure Accessories
Accessories
Single Meter Socket
34.5 in
13 in
4.94 in
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1TQM031000G0023
Unit Weight: 14,061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109050