080SP-2

ABB
894-080SP-2
080SP-2

Mfr.:

Description:
Push-button Enclosures 2-HOLE ENCLOSURE GREY ALUMINUM

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,60 € 75,60 €
65,70 € 328,50 €
64,53 € 645,30 €
63,36 € 1.584,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Push-button Enclosures
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Gray
Aluminum
IP66
Type 1
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1SFA170802R1002
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190