XRM0404

ABB Installation Products
894-XRM0404
XRM0404

Mfr.:

Description:
Conduit Fittings & Accessories 45D NPB FITTING M20 20MM-MET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,49 € 41,49 €
36,08 € 360,80 €
34,51 € 690,20 €
33,40 € 1.670,00 €
32,28 € 3.228,00 €
30,50 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Kopex-Ex
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0