TYD3X4WPI6

ABB Installation Products
894-TYD3X4WPI6
TYD3X4WPI6

Mfr.:

Description:
Wire Ducting & Raceways 3X4IN WIDE SLOT INTRIN BLUE DUCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,80 € 1.068,00 €
17,21 € 2.065,20 €
16,26 € 4.878,00 €
15,79 € 8.526,60 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Wide Slot Wiring Duct
Polyvinyl Chloride (PVC)
Intrinsic Blue
6 ft
82.6 mm
113.5 mm
82.6 mm x 113.5 mm
DIN Rail
Brand: ABB Installation Products
Family: Ty-Duct
Mounting Method: Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 331,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.